text.skipToContent text.skipToNavigation

Manufacturer Part #

2238007-1

TERMINAL, PIN, LANCELESS, 22-26 AWG, EP2

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
TE Connectivity 2238007-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 26-22
Contact Material: Brass
Contact Plating: Tin
Current Rating: 4.5A
Gender: Male
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
56,000
Germany (Online Only):
56,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$129.60
USD
Quantity
Web Price
8,000
$0.0162
24,000
$0.0156
32,000
$0.0155
80,000
$0.015
120,000+
$0.0145
Product Variant Information section