text.skipToContent text.skipToNavigation

Manufacturer Part #

3304-1-14-80-00-00-08-0

3304 Series Non-Insulated Through Hole Tin Plated Pin Terminal

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Pin
Contact Material: Brass Alloy
Contact Plating: Tin
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
500
Total
$445.00
USD
Quantity
Web Price
500+
$0.445
Product Variant Information section