text.skipToContent text.skipToNavigation

Manufacturer Part #

42400-1

Non Insulated 18 - 14 AWG .250 Faston Crimp Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2209
Product Specification Section
TE Connectivity 42400-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 18-14
Color: Green
Contact Material: Brass
Gender: Female
Mounting Method: Wire Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Web Price
10,000
$0.049
20,000
$0.0478
30,000
$0.0471
40,000
$0.0467
50,000+
$0.0452