text.skipToContent text.skipToNavigation

Manufacturer Part #

5-160526-7

FASTIN-FASTON 250 Series AWG 20-15 Non-Insulated Tin Plated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
TE Connectivity 5-160526-7 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 20-15
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Pricing Section
Global Stock:
60,000
Germany (Online Only):
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$378.50
USD
Quantity
Web Price
5,000
$0.0757
10,000
$0.0738
15,000
$0.0727
20,000
$0.0719
25,000+
$0.0695
Product Variant Information section