text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

63306-1

Quick Connect Faston Low Insertion Force Crimp Termination 14-18 AWG Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 63306-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Quick Connect
Wire Gauge: AWG 14-18
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Pricing Section
Global Stock:
0
USA:
0
610,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$512.00
USD
Quantity
Web Price
10,000
$0.0512
20,000
$0.05
30,000
$0.0493
40,000
$0.0488
50,000+
$0.0472