text.skipToContent text.skipToNavigation

Manufacturer Part #

8212

Ring Tongue Insulated Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Size: Stud #6
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 16-14
Gender: Female
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
Total
$260.00
USD
Quantity
Web Price
100
$0.30
400
$0.26
1,500
$0.25
3,000
$0.245
7,500+
$0.24
Product Variant Information section