text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

925714-1

MATE-N-LOK Series Matenlok Socket Crimp Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 925714-1 - Technical Attributes
Attributes Table
Type: Crimp Contact
Wire Gauge: AWG 20-14
Contact Material: Brass
Contact Plating: Pre-Tin
Gender: Female
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$297.50
USD
Quantity
Web Price
2,500
$0.119
5,000
$0.116
7,500
$0.115
10,000
$0.114
12,500+
$0.111
Product Variant Information section