text.skipToContent text.skipToNavigation

Manufacturer Part #

926883-1

Universal MATE-N-LOK Series Contact Crimp Pin 14-20 AWG Tin Crimp Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
TE Connectivity 926883-1 - Technical Attributes
Attributes Table
Type: Crimp Contact
Wire Gauge: AWG 20-14
Contact Material: Brass
Contact Plating: Pre-Tin
Current Rating: 19A
Gender: Male
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Pricing Section
Global Stock:
355,000
Germany (Online Only):
355,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$148.50
USD
Quantity
Web Price
5,000
$0.0297
15,000
$0.0286
20,000
$0.0283
50,000
$0.0274
75,000+
$0.0266
Product Variant Information section