text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-22SCFA(04)

Socket Contact Gold 22 AWG Crimp

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF11-22SCFA(04) - Technical Attributes
Attributes Table
Type: Receptacle
Wire Gauge: AWG 22
Contact Material: Phosphor Copper
Contact Plating: Gold
Gender: Female
Insulation Resistance: 1GΩ
Operating Temp Range: -30°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$854.00
USD
Quantity
Unit Price
10,000+
$0.0854
Product Variant Information section