text.skipToContent text.skipToNavigation

Manufacturer Part #

DF60-1012SCA

DF60 Series 10-12 AWG Standard Gold Crimp Socket Contact Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF60-1012SCA - Technical Attributes
Attributes Table
Style: Insulated
Type: Crimp Contact
Wire Gauge: AWG 10-12
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 65A
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +105°C
Voltage Rating: 1000V
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$21.45
USD
Quantity
Unit Price
30
$0.715
100
$0.695
250
$0.685
1,000
$0.665
2,500+
$0.64
Product Variant Information section