text.skipToContent text.skipToNavigation

Manufacturer Part #

008289050006113

50 Position 2.54 mm Header Straight Through Hole Solder Ejector Connector

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1713
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 2.54 mm
Style/Orientation: Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications

The 008289050006113 is a 50 Contact, 1 A, 350 VDC/VAC Peak Straight Ejector Style Header PCB. It has an Operating Temperature range of -55 ºC to +125 ºC.

The 008289050006113 is available in industry standard sizes of 10-64 positions, they mate to AVX Series 8290 IDC sockets, as well as other industry compatible connectors. Solder or press-fit contacts are available in either straight or right angle formats. The four wall design and optional molded in polarizing keys ensure positive polarization without pin loss. Latch/eject levers can also be specified to suit the mating Series 8290 socket, either with or without strain relief. Stand-off are incorporated to facilitate flux washing and de-gassing

Features:

  • Molding - UL94VO rated glass filled grey polyester
  • Contact - Phosphor bronze
  • Selective gold over nickel plating on the
  • mating face, pure tin in IDC section
  • Current Rating: 1 ampere at 70ºC maximum ambient
  • Voltage Rating: 350V DC or AC peak
  • Contact Resistance: Initially 10 milliohms maximum
  • Insulation Resistance: >1000 megohms

View the available 8289 series of Headers

Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
225
Total
$94.50
USD
Quantity
Web Price
225+
$3.78
Product Variant Information section