text.skipToContent text.skipToNavigation

Manufacturer Part #

009155003401006

header

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 4 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +125°C
Contact Plating: Gold
Material: Phosphor Bronze
No of Rows: 1
Type: Plug
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4400
Multiple Of:
550
Total
$3,278.00
USD
Quantity
Web Price
550
$0.93
1,100
$0.76
1,650
$0.75
2,200+
$0.745
Product Variant Information section