text.skipToContent text.skipToNavigation

Manufacturer Part #

009176001600906

1 Position 18 AWG Vertical Plated Through Hole Wire to Board Connector

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 1
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 600V
Current Rating: 9A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Female
Type: Header
Color: White
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$528.00
USD
Quantity
Web Price
500
$0.21
1,500
$0.178
2,500
$0.176
7,500
$0.172
12,500+
$0.17
Product Variant Information section