text.skipToContent text.skipToNavigation

Manufacturer Part #

009296004553906

9296 Series 4 Position Vertical Top Mount SMT Poke Home Connector (Lighting)

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 1533
Product Specification Section
KYOCERA AVX 009296004553906 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 4 mm
Style/Orientation: Vertical Socket
Termination: Poke-in
Operating Temp Range: -40°C to +125°C
Voltage Rating: 600V
Current Rating: 7A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Female
Type: Wire to Board
Color: White
Mounting Method: PCB Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.35
USD
Quantity
Web Price
1
$1.35
5
$1.25
25
$1.15
75
$1.08
200+
$1.02