text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5499913-0

Amp-Latch Series 50 Position 2.54 mm Right Angle Through Hole Male Pin Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1740
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

AMP-LATCH connectors from TE Connectivity (TE) are ribbon cable-to-board devices used to make a connection between ribbon cable and PCB circuits. Embedded in electronics equipment, the AMP-LATCH connectors may be used to connect one board to another, or one subsystem to another.

APPLICATIONS
• Computers
• Business equipment
• Medical equipment

FEATURES
• Mass termination capabilities
• No need to strip or prepare wire
• Labor savings
• 1A current rating
• Operating-temperature range: -65°C to 105°C
• UL 94V-0 flammability rating
• Contact materials: phosphor bronze or brass

Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
1,968
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.98
USD
Quantity
Web Price
1
$5.98
10
$5.78
25
$5.70
50
$5.65
125+
$5.57
Product Variant Information section