text.skipToContent text.skipToNavigation

Manufacturer Part #

1-776262-1

14 Position 4 mm Pitch Triple Row Shrouded Male Pin Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2212
Product Specification Section
TE Connectivity 1-776262-1 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 4 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder Pins/Tails
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
No of Rows: 3
Gender: Male
Type: Pin Headers
Mating Type: Hinge Lock
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
70
Germany (Online Only):
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
34
Multiple Of:
36
Total
$148.24
USD
Quantity
Web Price
36
$4.36
72
$4.28
144
$4.20
180
$4.17
540+
$4.01