text.skipToContent text.skipToNavigation

Manufacturer Part #

140-504-415-000

140 Series 4 Position Single Row 2 mm Pitch Right Angle PCB Mount Header

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Date Code: 2053
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Latch Holder
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.60
USD
Quantity
Web Price
1,000
$0.0926
3,000
$0.0779
5,000
$0.077
20,000
$0.0748
30,000+
$0.0741