text.skipToContent text.skipToNavigation

Manufacturer Part #

172-025-212R001

25 Position Female Dual Row Through Hole Header

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 25
Pitch: 2.84 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Features & Applications

The 172-025-212R001 is a 25 Position Female Dual Row Through Hole Header .

Product Features:

  • Shell: Steel, tin plated
  • Insulator: Glass-filled thermoplastic
  • Stamped contacts:
  • Male pins - Brass
  • Female pins - Brass
  • Plating: Gold flash on entire contact

Applications:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
  • Non-removable contacts
  • Tin shells have indents to provide grounding and additional retention.
  • Screw machine contacts offer high reliability
  • Optional mounting hardware available

View the 172-025 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$292.00
USD
Quantity
Web Price
25
$5.84
75
$4.96
100
$4.91
250
$4.74
375+
$4.67
Product Variant Information section