text.skipToContent text.skipToNavigation

Manufacturer Part #

172-025-212R911

25 Position Female Dual Row Through Hole Header .0258 CLINCH NUT REAR

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 25
Pitch: 2.84 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Web Price
25
$7.36
50
$7.20
100
$7.17
125
$7.16
375+
$7.12
Product Variant Information section