text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1761607-9

IDC Low Profile Header Connector, 26-positions, 2.54 centerline

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1852
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
585
Multiple Of:
585
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,462.85
USD
Quantity
Web Price
585+
$4.21