text.skipToContent text.skipToNavigation

Manufacturer Part #

2091-1428

8-Pole 3.5 mm Pin Spacing Locking Latch Male Header with Angled Solder Pins

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 1802
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 3.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -60°C to +100°C
Voltage Rating: 160V
Current Rating: 10A
Contact Plating: Tin
Material: Polyphthalamide
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,947
USA:
47
Germany (Online Only):
2,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
47
Multiple Of:
100
Total
$78.02
USD
Quantity
Web Price
100
$1.66
300
$1.41
500
$1.39
1,500
$1.35
2,500+
$1.33
Product Variant Information section