text.skipToContent text.skipToNavigation

Manufacturer Part #

2106003-2

IDC SSL Series 2 Position 4 mm 18 AWG Surface Mount Closed End Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2106003-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 4 mm
Style/Orientation: Right Angle Header/Plug
Termination: IDC
Operating Temp Range: -40°C to +105°C
Voltage Rating: 400V
Current Rating: 8.5A
Contact Plating: Tin
Material: LCP
No of Rows: 1
Gender: Female
Type: Wire to Board
Color: Natural
Mounting Method: Surface Mount
Features & Applications

The 2106003-2 is a IDC SSL Series 2 Position 4.0 mm pitch 18 AWG Surface Mount IDC Closed End Connector.

Product Specifications:

  • Connector Type = Connector Assembly
  • Connector Design = Closed End
  • Strain Relief = With
  • Termination Method to PC Board = Surface Mount
  • Mount Angle = Right Angle
  • Wire/Cable Type = Discrete Wire
  • Termination Method to Wire/Cable = IDC
  • Contact Current Rating, Max (A) = 8
  • Operating Voltage (VAC) = 250
  • Operating Voltage (VDC) = 250
  • Tail Orientation = Staggered
  • Wire/Cable Size (AWG) = 18
  • Tool-less Wire Termination = Yes
  • Profile Height (Y-Axis) (mm [in]) = 5.80 [0.228]
  • Centerline (mm [in]) = 4.00 [0.157]
  • Number of Positions = 2
  • Number of Rows = 1
  • Post-Mating Assembly Measurement (mm [in]) = 9.7 [0.382]
  • Header Mating Direction = Horizontal
  • PCB Mount Retention Type = Solder Pads

View the Complete Series of SSl IDC Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4950
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,687.75
USD
Quantity
Web Price
450
$0.81
900
$0.79
1,350
$0.78
1,800
$0.77
2,250+
$0.745