text.skipToContent text.skipToNavigation

Manufacturer Part #

2169791-1

Amp-Latch Series 44 Position 2.54 mm Through Hole Dual Row Male Pin Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 44
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 1A
No of Rows: 2
Gender: Male
Type: IDC Latch Header
Mounting Method: PCB Mount
Features & Applications

AMP-LATCH connectors from TE Connectivity (TE) are ribbon cable-to-board devices used to make a connection between ribbon cable and PCB circuits. Embedded in electronics equipment, the AMP-LATCH connectors may be used to connect one board to another, or one subsystem to another.

APPLICATIONS
• Computers
• Business equipment
• Medical equipment

FEATURES
• Mass termination capabilities
• No need to strip or prepare wire
• Labor savings
• 1A current rating
• Operating-temperature range: -65°C to 105°C
• UL 94V-0 flammability rating
• Contact materials: phosphor bronze or brass

Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.80
USD
Quantity
Web Price
40
$3.42
80
$2.85
120
$2.80
160
$2.77
200+
$2.74
Product Variant Information section