Manufacturer Part #
25.352.3653.0
6 Position 5.08 mm Euro Style Through Hole Right Angle Pin Header Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 25.352.3653.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.352.3653.0 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 5.08 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Voltage Rating: | 300V |
| Current Rating: | 15A |
| Contact Plating: | Tin |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Color: | Grey |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.815
150
$0.795
500
$0.775
1,000
$0.765
2,000+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
PCB Mount