text.skipToContent text.skipToNavigation

Manufacturer Part #

26640401RP2

4 Position Dual Row Straight Gold Flash Plated Strip Header

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Operating Temp Range: -40°C to +105°C
Voltage Rating: 500V
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$157.50
USD
Quantity
Web Price
100
$0.37
400
$0.315
1,500
$0.305
2,500
$0.30
5,000+
$0.295
Product Variant Information section