text.skipToContent text.skipToNavigation

Manufacturer Part #

3540-10P-CV(50)

35 Series 10 Position Wire to Board Solder Long LIfe I/O Plug Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 0.8 mm
Style/Orientation: Free Hanging Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$345.00
USD
Quantity
Web Price
50
$6.90
100
$5.73
150
$5.64
200
$5.57
250+
$5.52
Product Variant Information section