text.skipToContent text.skipToNavigation

Manufacturer Part #

A3-10PA-2SV(71)

10 Position Dual Row 2.00mm Pitch Surface Mount Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.96
USD
Quantity
Web Price
1
$0.96
40
$0.86
150
$0.825
400
$0.80
1,500+
$0.77
Product Variant Information section