text.skipToContent text.skipToNavigation

Manufacturer Part #

AWH 10G-0222-T

10 Position Dual Row 2.54 mm Through Hole PCB Mount Header

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AWH 10G-0222-T - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Latch Lock
Color: Grey
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
156
Multiple Of:
156
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.16
USD
Quantity
Web Price
1
$1.13
50
$1.11
200
$1.08
500
$1.06
2,000+
$1.00
Product Variant Information section