text.skipToContent text.skipToNavigation

Manufacturer Part #

AWHW 16G-SMD

IDC BOX HEADER, 16 CONTACTS LOW PROFILE, 2.54MM x 2.54MM, SMT

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code:
Product Specification Section
Features & Applications

The AWHW16-G-SMD-R is a part of AWHW series 16 pin shrouded header. It has an operating temperature ranging from -40°C to +105°C.

Features:

  • Pitch 2.54mm
  • Insulator: Thermoplastic, UL94V-0
  • Color: Grey
  • Contact resistance: 30mΩ max at 1A
  • Contact: Brass
  • Contact plating
  • Mating area: Flash gold over nickel
  • Solder area: Tin over nickel
  • Current rating: 3A 

View the complete AWHW series of header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.00
USD
Quantity
Web Price
20
$0.96
80
$0.845
300
$0.815
800
$0.79
2,000+
$0.77