text.skipToContent text.skipToNavigation

Manufacturer Part #

AWHW 20G-0202-T

20 Position 2.54 mm Pitch PCB Mount Straight Box Header

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code: 2119
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Latch Holder
Color: Grey
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.20
USD
Quantity
Web Price
160
$0.595
480
$0.565
800
$0.535
3,200
$0.51
4,800+
$0.485