text.skipToContent text.skipToNavigation

Manufacturer Part #

AWHW 30G-0202-T

Connector Header Through Hole 30 position 0.100" (2.54mm)

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code: 2048
Product Specification Section
Features & Applications

The AWHW30G-0202-T-R is a part of AWHW series 30 pin header. It has an operating temperature ranging from -40°C to +105°C.

Features:

  • Materials:
    • Insulator: Glass-Filled thermoplastic, UL 94V-0
    • Contact Material: Copper Alloy
    • Contact Area: 1µ” ~ 30µ” Selective Gold
    • Solder Tails Area: 100µ” Tin/Lead Free (Brighten Tin/Matte Tin)
  • Electrical:
    • Contact Resistance: 30MΩ Max @1A DC
    • Insulation Resistance: 1,000MΩ @ 500V DC
    • Dielectric Voltage: 500V AC/rms, 60Hz for 1 min.
    • Current Rating: 3 Amps
    • Voltage Rating: 250V AC/rms, 60Hz 

View the complete AWHW series of header

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
120
Multiple Of:
120
Total
$93.60
USD
Quantity
Web Price
120
$0.78
480
$0.665
1,200
$0.65
3,000
$0.635
4,800+
$0.625