text.skipToContent text.skipToNavigation

Manufacturer Part #

AWHW 64G-0202-T

64 Position Dual Row 2.54 mm Straight Through Hole Box Header

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Features & Applications

The AWHW64G-0202-T-R is a part of AWHW series 64 pin header. It has an operating temperature ranging from -40°C to +105°C.

Features:

  • Materials:
    • Insulator: Glass-Filled thermoplastic, UL 94V-0
    • Contact Material: Copper Alloy
    • Contact Area: 1µ” ~ 30µ” Selective Gold
    • Solder Tails Area: 100µ” Tin/Lead Free (Brighten Tin/Matte Tin) 
  • Electrical:
    • Contact Resistance: 30MΩ Max @1A DC
    • Insulation Resistance: 1,000MΩ @ 500V DC
    • Dielectric Voltage: 500V AC/rms, 60Hz for 1 min.
    • Current Rating: 3 Amps
    • Voltage Rating: 250V AC/rms, 60Hz  

View the complete AWHW series of header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
120
Factory Lead Time:
20 Weeks
Minimum Order:
120
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.40
USD
Quantity
Web Price
60
$0.995
180
$0.855
600
$0.825
1,200
$0.81
2,400+
$0.795
Product Variant Information section