text.skipToContent text.skipToNavigation

Manufacturer Part #

AXE624124

24 Position 0.4 mm Pitch Dual Row Board to Board Surface Mount Header Connector

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1447
Product Specification Section
Panasonic AXE624124 - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 0.4 mm
Style/Orientation: Plug
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 60V
Current Rating: 5A
Contact Plating: Gold
Material: LCP
No of Rows: 2
Gender: Male
Type: Board to Board
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.00
USD
Quantity
Web Price
1
$2.00
20
$1.83
100
$1.73
500
$1.63
2,500+
$1.54