Manufacturer Part #
AXG810044
A35US Series 10 position .6 mm Height 0.35 mm Narrow Pitch Connector
Product Specification Section
Panasonic AXG810044 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic AXG810044 - Technical Attributes
Attributes Table
No of Positions: | 10 |
Pitch: | 0.35 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 60V |
Current Rating: | 5A |
Contact Plating: | Gold |
Material: | LCP |
No of Rows: | 2 |
Type: | Header |
Insulation Resistance: | 1000MΩ |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.385
20
$0.35
150
$0.325
1,000
$0.31
5,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
PCB Mount