text.skipToContent text.skipToNavigation

Manufacturer Part #

AXK5S30047YG

P5KS Series 30 Position 0.5 mm Pitch Board to Board SMT Socket Connector

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 0.5 mm
Style/Orientation: Receptacle
Termination: Surface Mount
Operating Temp Range: -40°C to +50°C
Voltage Rating: 60V
Current Rating: 10A
Contact Plating: Gold
No of Rows: 2
Gender: Female
Type: Board to Board
Insulation Resistance: 1000MΩ
Features & Applications

The AXK5S30047YG is a P5KS Series of 30 Position 0.5 mm Pitch Board to Board SMT Socket Connector.

Features:

  • The product lineup consists of 4.0 mm, 4.5 mm, 5.0 mm, 5.5 mm, 6.0 mm, 6.5 mm, 7.0 mm, 8.0 mm, and 9.0 mm
  • Strong resistance to adverse environments! Utilizes "TOUGH CONTACT" construction for high contact reliability.
  • Even with the low profile, the effective mating length has been extended to ensure that there is some latitude in the mating
  • Automatic mounting

Applications:

  • Compact portable devices "Cellular phones, DVC, Digital cameras, etc"
  • The 160-contacts connector

View the Complete family of P5KS Interconnects

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,455.00
USD
Quantity
Web Price
1,500+
$0.97