text.skipToContent text.skipToNavigation

Manufacturer Part #

AXT630124

30 Position 0.4 mm Pitch Dual Row Board to Board Header Narrow Pitch Connector

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AXT630124 - Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 0.4 mm
Style/Orientation: Plug
Termination: Surface Mount
Operating Temp Range: -55°C to +85°C
Voltage Rating: 60V
Current Rating: 5A
Contact Plating: Gold
Material: LCP
No of Rows: 2
Gender: Male
Type: Board to Board
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,805.00
USD
Quantity
Web Price
3,000+
$0.935
Product Variant Information section