text.skipToContent text.skipToNavigation

Manufacturer Part #

BB8-PL-010-G-3.55-KT-HF-TR

BB8-PL Series 0.8 mm Pitch SMT Board to Board Plug Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2001
Product Specification Section
Adam Tech BB8-PL-010-G-3.55-KT-HF-TR - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 0.8 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 100V
Current Rating: 0.5A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Plug
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,600
USA:
5,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$188.00
USD
Quantity
Web Price
800
$0.235
1,600
$0.23
3,200
$0.225
4,000
$0.225
12,000+
$0.215
Product Variant Information section