text.skipToContent text.skipToNavigation

Manufacturer Part #

BCSS-203-D-02-GT-LF

6 Position 2 Row 2.0 mm Pitch Through Hole Straight Receptacle

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2128
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 2A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Type: Pin Headers
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
380
Multiple Of:
95
Total
$91.20
USD
Quantity
Web Price
95+
$0.24
Product Variant Information section