text.skipToContent text.skipToNavigation

Manufacturer Part #

EM502505

EM5025 Series 5 Position 5 mm Pitch Vertical Terminal Block Header

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EM502505 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 5 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.50
USD
Quantity
Unit Price
100
$0.385
300
$0.375
1,000
$0.365
2,000
$0.36
4,000+
$0.35
Product Variant Information section