text.skipToContent text.skipToNavigation

Manufacturer Part #

GBC02SABN-M30

2 position 2.54 mm pitch SMD Male Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Type: Breakaway
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$106.00
USD
Quantity
Web Price
200
$0.53
600
$0.45
1,000
$0.445
3,000
$0.43
5,000+
$0.425
Product Variant Information section