text.skipToContent text.skipToNavigation

Manufacturer Part #

GBC02SBSN-M89

2 Positions Vertical SMT Pin Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Type: Breakaway
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$320.00
USD
Quantity
Web Price
1
$0.39
100
$0.34
300
$0.33
1,000
$0.32
3,000+
$0.31
Product Variant Information section