text.skipToContent text.skipToNavigation

Manufacturer Part #

GBC05DAAN

G Series Dual Row 10 Position 2.54 mm Pitch Straight Male Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Operating Temp Range: -65°C to +150°C
Current Rating: 3A
Contact Plating: Gold
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Breakaway
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The GBC series is a dual row 10 position 2.54 mm pitch straight male breakaway header. It is having operating temperature range of -65° C to +150° C.

Features:

  • PA9T/Phosphor Bronze
  • Operating Temperature -65° C to +150° C
  • Processing Temperature 260° FOR 120 sec. MAX
  • Contact Surface .000010” Gold Termination .000100” Pure Tin, Matte .100” [2.54 mm] Contact Centers
  • 10 total contacts
  • Dual Row
  • STRAIGHT, .230" [5.84 mm] HEAD, .120" [3.05 mm] Tail, Male
  • No Mounting 

Specifications:

  • 3 amp current rating per contact
  • UL Flammability Rating: 94 V-O
  • Contact Material: Copper Alloy

View the complete GBC series of Breakaway Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
350
Multiple Of:
1
Total
$197.75
USD
Quantity
Web Price
1
$0.66
50
$0.59
200
$0.565
500
$0.55
2,000+
$0.53
Product Variant Information section