text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB082VWQP-RC

16 Position Dual Row 1.27mm Pitch Surface Mount Non-Shrouded Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$950.00
USD
Quantity
Web Price
1
$1.14
30
$1.02
125
$0.98
300
$0.95
1,250+
$0.91
Product Variant Information section