text.skipToContent text.skipToNavigation

Manufacturer Part #

KN13C0.7-24DP-0.4V(800)

24 Position Outer Shroud Contacts Surface Mount Gold Connector Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2119
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 0.4 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 30V
Current Rating: 0.3A
Contact Plating: Gold
Gender: Male
Type: Header
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$3,920.00
USD
Quantity
Web Price
8,000+
$0.49
Product Variant Information section