text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9AP6200

ix Industrial™ IP20 Connector 10 Pos Gold Type A IDC Termination 24-26 AWG Plug

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 10mm
Style/Orientation: Plug
Termination: IDC
Operating Temp Range: -55°C to +85°C
Voltage Rating: 60V
Current Rating: 1.5A
Contact Plating: Gold (8)
Material: Phosphor Bronze
Gender: Male
Type: Plug
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 500MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$1,335.00
USD
Quantity
Web Price
300+
$4.45
Product Variant Information section