text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC09SAAN

9 Position 2.54 mm Pitch Black PBT Insulator Straight Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Sullins PEC09SAAN - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Polyester
No of Rows: 1
Gender: Male
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
52
USA:
52
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
52
Multiple Of:
100
Total
$18.20
USD
Quantity
Web Price
100+
$0.35
Product Variant Information section