text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

PEC36DBAN

72 Position Total Dual Readout 2.54 mm Pitch Right Angle Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
Sullins PEC36DBAN - Technical Attributes
Attributes Table
No of Positions: 72
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Breakaway
Color: Black
Insulation Resistance: 5000MΩ
$Features & Applications

The PEC36DBAN is a part of PEC series header. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature:
  • -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • .000100” Pure Tin, Matte Overall
  • .100” [2.54mm] Contact Centers
  • 72 total contacts
  • Dual Row
  • Right Angle Bend, .230" [5.84 mm] Head, .100" [2.54 mm] Tail
  • 3 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Contact Material: Copper Alloy
     
    View the complete PEC series PCB Interconnect
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$107.00
USD
Quantity
Web Price
50
$2.14
150
$2.08
250
$2.05
500
$2.02
1,000+
$1.96
Product Variant Information section