text.skipToContent text.skipToNavigation

Manufacturer Part #

PH2-10-UA-HT

PH Series 10 Position 2.54 mm Dual Row Through Hole Straight Pin Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2133
Product Specification Section
Adam Tech PH2-10-UA-HT - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
$Features & Applications

The PH Series from Adam Tech is a family of  .100" centerline Pin Headers. This series offers a full range of headers in a variety of configurations. Adam Tech offers a choice of single, dual, and three rows, either Straight or Right Angle in thru hole or Surface mount mountings.The posts have a close tolerance of 0.025" sq which are smoothly finished and taper tipped to eliminate insertion damage to the PCB or mating connector. Adam Tech Pin Headers can be easily cut down into exact sizes as required.      

PH2-10-UA is a 10 position Dual Row Straight form, .100" Header. This device is gold flash plated, has a mating length of .235",  and has a Solder tail length of .120". This Thru hole version has the HT- High-Temp insulator version for Hi-Temp Soldering process up to 260 degrees Celsius.    

Pricing Section
Global Stock:
5,329
USA:
5,329
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.12
USD
Quantity
Web Price
1
$0.119
300
$0.115
1,250
$0.109
3,000
$0.105
12,500+
$0.096
Product Variant Information section