Manufacturer Part #
SBH21-NBPN-D20-ST-BK
40 Position Total Dual Row 2 mm Pitch Straight Male Shrouded Box Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins SBH21-NBPN-D20-ST-BK - Technical Attributes
Attributes Table
| No of Positions: | 40 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Box Header |
Features & Applications
The SBH21 Series is a 2 mm Male Shrouded Box Header Straight 20 x 2 Position Through Hole
Features:
- Nylon 6T/Brass
- Dual Readout
- 40 total contacts
- Straight
- Black
Specifications:
- Plating Gold Flash Overall
- Operating Temperature -40°C to 85°C
- Processing Temp 230°C for 60 Seconds Max (260"C, 10 sec.)
- UL Flammability Rating 94V-0
- Voltage Rating 20m OHMS MAX
- Current Rating 2 AMP per contact
- Voltage Drop AC 500V
- Insulation Resistance 1000 MEGA OHMS
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.755
2,000+
$0.735
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray