text.skipToContent text.skipToNavigation

Manufacturer Part #

06DB-6S(LF)

DB Series 6 Position 2.5 mm Pitch AWG 26 NATURAL/WHITE Board-in IDC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 6
Pitch: 2.5 mm
Termination: IDC
Mounting Method: Through Hole
Features & Applications

The 06DB-6S(LF) is a Part of DB Series 6 Position 2.5 mm Pitch Board-in IDC(Insulation Displacement Connector). It has an operating Current of 2 A and Voltage of 250 V. Its operating temperature ranges from -25 °C to + 85 C.

Features:

  • Compact and low profile
  • Twin U-slot insulation displacement section
  • Locking solder tail
  • Strain releif
  • Interchangeability

Specifications:

  • Current rating: 2 A AC, DC(AWG #24)
  • Voltage rating: 250 V AC,DC
  • Temperature range: -25 °C to +85 °C
  • Insulation resistance: 1000 MΩ min
  • Withstanding voltage: 1000 V AC/minute
  • Applicable PC board thicknes: 1.6 mm(.063")

View the Series of IDC Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$130.00
USD
Quantity
Web Price
500
$0.26
1,500
$0.245
2,500
$0.235
5,000
$0.22
10,000+
$0.21
Product Variant Information section